TE Connectivity 1658661 50 Way Cable D-Sub Connector Male

Bulk discount available

Subtotal (1 unit)*

£23.76

(exc. VAT)

£28.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£23.76
10 - 24£23.10
25 - 49£22.47
50 - 99£21.89
100 +£21.33

*price indicative

RS Stock No.:
192-0083
Mfr. Part No.:
1658661-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

Housing Material

Glass Filled Nylon/Polyester

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper

Contact Plating

Tin

Series

1658661

Contact Size

20

COO (Country of Origin):
US

Related links