TE Connectivity 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 192-0045
- Mfr. Part No.:
- 5747238-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0045
- Mfr. Part No.:
- 5747238-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Length | 53.04mm | |
| Width | 18.75mm | |
| Depth | 12.55mm | |
| Contact Plating | Nickel | |
| Dimensions | 53.04 x 18.75 x 12.55mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Length 53.04mm | ||
Width 18.75mm | ||
Depth 12.55mm | ||
Contact Plating Nickel | ||
Dimensions 53.04 x 18.75 x 12.55mm | ||
Contact Material Brass | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-sub Connector Plug is a male socket with solder termination method and 2.77mm of pitch.
Number of Contacts: 25
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug with 4-40 UNC Female
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- TE Connectivity AMPLIMITE HDP-20 9 Way Right Angle PCB D-sub Connector Plug with 4-40 UNC Female
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- ASSMANN WSW A-DS 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
