Phoenix Contact 9 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 190-2090
- Distrelec Article No.:
- 303-96-914
- Mfr. Part No.:
- 2311797
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.16
(exc. VAT)
£54.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 81 unit(s) ready to ship
- Plus 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.16 |
*price indicative
- RS Stock No.:
- 190-2090
- Distrelec Article No.:
- 303-96-914
- Mfr. Part No.:
- 2311797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 100mA | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | ABS | |
| Voltage | 50.0V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS, EU REACH, EAC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 100mA | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material ABS | ||
Voltage 50.0V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS, EU REACH, EAC, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Connector, 50V Nominal Voltage, 100mA Nominal Current - SUBCON-PLUS-F/AX 9 - 2311797
Need a quick and easy way to add plug-and-play capability to your circuits? Install this female D-sub connector from Phoenix Contact. It's a universal type that accepts VGA cables with ease. As you can insert and withdraw it up to 200 times, this is an ideal option for stationary systems you regularly upgrade.
The D-sub comes with an IP30 rating, which means it's touch-proof and shielded from objects greater than 2.5mm, so you're safe from shocks. Thanks to its mean time to failure of 155 years at total capacity, this is a highly dependable device. It has a broad operating temperature range of -25°C to +75°C, so it takes on tough conditions with ease. You'll find connectors like this installed on PCs, gaming consoles and AV equipment.
Features & Benefits
• Screw connection simplifies wiring to speed up installation
• Small 17 (W) x 58.2 (L) x 31.5mm (H) dimensions so it fits on a cramped PCB
• Low 34g weight puts minimal strain on your circuits
• ABS housing insulates the connection to prevent crosstalk and deliver crystal-clear signals
• Accepts wires between 26 and 20AWG, so it's highly versatile
• Universal bus system means it's widely compatible
Related links
- Phoenix Contact 9 Way Straight Screw D-Sub Connector Female
- Phoenix Contact 9 Way Angled 2.75 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Phoenix Contact 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact 9 Way Straight D-Sub Connector Male
- Phoenix Contact PSM-AD-D9-NULLMODEM 9 Way Straight Cable D-Sub Connector Female
- Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch
- Phoenix Contact 9 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
