TE Connectivity 90 62 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch

Stock information currently inaccessible
RS Stock No.:
187-0948
Mfr. Part No.:
2335891-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

62

Gender

Male

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

69.32mm

Width

12.55mm

Depth

10.82mm

Series

90

Dimensions

69.32 x 12.55 x 10.82mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Series Number

2335891

Contact Size

22

COO (Country of Origin):
US

TE Connectivity 2335891-4


Product Type=Connector, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=4, Sealable=No, Preloaded=No, Number of Positions=62, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Pin, Contact Style=Pin, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.29 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package