TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 173-5418
- Mfr. Part No.:
- 205206-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 400 units)*
£759.20
(exc. VAT)
£911.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 400 - 400 | £1.898 | £759.20 |
| 800 + | £1.765 | £706.00 |
*price indicative
- RS Stock No.:
- 173-5418
- Mfr. Part No.:
- 205206-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Steel | |
| Voltage | 250.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size DS-2 | ||
Housing Material Steel | ||
Voltage 250.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-20 | ||
AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with Standard Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
