TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with Rails and Latchblocks
- RS Stock No.:
- 165-0664
- Mfr. Part No.:
- 5749069-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 8 units)*
£94.184
(exc. VAT)
£113.024
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
8 - 32 | £11.773 | £94.18 |
40 - 72 | £10.938 | £87.50 |
80 + | £10.019 | £80.15 |
*price indicative
- RS Stock No.:
- 165-0664
- Mfr. Part No.:
- 5749069-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 68 | |
Gender | Female | |
Body Orientation | Straight | |
Mounting Type | Through Hole | |
Pitch | 2.54mm | |
Termination Method | Solder | |
Mounting Hardware | Rails and Latchblocks | |
Housing Material | Thermoplastic | |
Length | 63.88mm | |
Width | 8.92mm | |
Depth | 10.31mm | |
Contact Plating | Gold over Palladium Nickel | |
Contact Material | Phosphor Bronze | |
Series | Amplimite .050 III | |
Dimensions | 63.88 x 8.92 x 10.31mm | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Mounting Hardware Rails and Latchblocks | ||
Housing Material Thermoplastic | ||
Length 63.88mm | ||
Width 8.92mm | ||
Depth 10.31mm | ||
Contact Plating Gold over Palladium Nickel | ||
Contact Material Phosphor Bronze | ||
Series Amplimite .050 III | ||
Dimensions 63.88 x 8.92 x 10.31mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.
Features and Benefits
• Compact, space saving design
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection
Applications
These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment
Standards
Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Socket with Rails and Latchblocks
- TE Connectivity Amplimite .050 III 100 Way Through Hole D-sub Connector Socket with Rails and Latchblocks
- TE Connectivity Amplimite .050 III 26 Way Through Hole D-sub Connector Socket with Rails and Latchblocks
- TE Connectivity Amplimite .050 III 68 Way D-sub Connector with Latchblocks
- TE Connectivity Amplimite .050 III 68 Way D-sub Connector Socket with Latchblocks
- TE Connectivity Amplimite .050 III 68 Way Right Angle Through Hole D-sub Connector Socket with
- TE Connectivity Amplimite .050 III 68 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks
- TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Socket, 2.54mm Pitch