TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-8525
Mfr. Part No.:
1658681-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

250.0V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

AMPLIMITE HDP-22

Contact Size

22

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact


TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

• 65% higher density than HD-20 connectors

• Space saving

• 94V0 black thermoplastic insert

• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692


PRO-CRIMPER III – 314-8032


TE Connectivity Amplimite HDP22/HD22


High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Suitable for military, industrial or commercial applications and computer interfacing etc.

Approvals

UL listed, CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy