TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-1686
Mfr. Part No.:
8-1393480-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

2.2A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

1.0 kV

Length

31.19mm

Width

6.12mm

Depth

12.93mm

Series

Amplimite HD-20

Contact Plating

Gold over Nickel

Dimensions

31.19 x 6.12 x 12.93mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Series Number

1393480

Maximum Operating Temperature

+125°C

D-SUB Eurostyle Footprint HD-20 90° internal thread


Constructed to DIN 41494, 3TE module, 15.24 mm width
Soldered connection with 0.7 mm bore Ø
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Metal cover
Plug-compatible with connector systems to MIL-C-24308 and DIN 41652

Standards

DIN 41652

Approvals

UL, CSA


TE Connectivity AMPLIMITE D-Subminiature Connectors



Related links