TE Connectivity AMPLIMITE HD-20 25 Way 2.75 mm Pitch D-Sub Connector, with 4 to 40 UNC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-0781
Mfr. Part No.:
5745783-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Mounting Hardware

4 to 40 UNC

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

AMPLIMITE HD-20

Pitch

2.75mm

COO (Country of Origin):
US

AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Screwlocks


AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount D-sub Receptacle connectors are preloaded with size 20 DF posted socket contacts MADE from phosphor bronze and the Plug connectors are preloaded with size 20 DF posted pin contacts MADE from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel under plated along with two options of gold duplex plating on the mating end (please see datasheet for details). These AMPLIMITE HD-20 318 board mount D-sub connectors are also available with or without tin plated copper alloy boardlocks (please see datasheet for details).

Tin plated steel Shell

Black thermoplastic 94V-0 housing

Tin plated brass eyelets

Zinc plated female screwlocks

Tin plated copper alloy boardlocks

8.08mm footprint

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

The recommended pc board thickness is 1.58mm for connectors with boardlocks and 2.36mm max. for all others.
For latching blocks see stock number 450-9371 typically
For locking post see stock number 450-9365 typically

Related links