TE Connectivity AMPLIMITE .050 III 100 Way Straight, Straight Through Hole, Through Hole D-Sub Connector, with 2 to 56
- RS Stock No.:
- 161-8748
- Mfr. Part No.:
- 5786554-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8748
- Mfr. Part No.:
- 5786554-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight, Straight | |
| Current | 1A | |
| Mount Type | Through Hole, Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | 2 to 56 mm Threaded Insert | |
| Housing Material | Polyphthalamide, Polyphthalamide | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE .050 III | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type D-Sub Connector | ||
Orientation Straight, Straight | ||
Current 1A | ||
Mount Type Through Hole, Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware 2 to 56 mm Threaded Insert | ||
Housing Material Polyphthalamide, Polyphthalamide | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE .050 III | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
- COO (Country of Origin):
- MX
AMPLIMITE D-Sub Connector .050 Series III Receptacle PCB Headers with ACTION PIN Contacts
AMPLIMITE .050 series III Receptacle PCB vertical mounting Headers with a 1.27mm centreline and preloaded with ACTION PIN contacts that are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. When these ACTION PINS are inserted into the PCB hole, two spring members are compressed which then exert force against the hole resulting in a gas tight connection. The housings of these AMPLIMITE .050 series III ACTION PIN PCB Headers are MADE from black, SMT compatible 94V-0 rated thermoplastic with a bright tin over copper plated Shell and nickel over copper plated zinc bracket. The ACTION PIN contact tails of these AMPLIMITE .050 series III PCB Headers are 4.39mm in length for mounting on PCBs with a nominal thickness of 1.56 to 2.36mm.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Rail
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 3.18 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE .050 III 26 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Latch Block
