TE Connectivity Amplimite HD-20 50 Way Right Angle Through Hole D-sub Connector Socket, with Mounting Screw

Subtotal (1 tube of 7 units)*

£226.52

(exc. VAT)

£271.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,994 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
7 +£32.36£226.52

*price indicative

RS Stock No.:
161-8738
Mfr. Part No.:
5745116-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

Mounting Screw

Housing Material

Thermoplastic

Contact Plating

Gold

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

Series Number

5745116

AMPLIMITE, HD-20 Full Metal-Shell Right-Angle Posted, 545 PCB Mount D-Sub Connectors


AMPLIMITE, HD-20 right-angle posted, 545 (13.84 mm footprint) PCB mount D-sub connectors with a full metal tin plated steel shell. These AMPLIMITE HD-20 PCB mount plug and socket connectors are available with standard mounting screws or 4-40 female screwlocks for connection to mating connectors, 0.00076μm or gold flash on mating contacts (Please refer to datasheet for details). The d-sub plug connectors have grounding indents.


TE Connectivity AMPLIMITE D-Subminiature Connectors



Related links