FCT from Molex Straight D Sub Standard Connector
- RS Stock No.:
- 533-259
- Distrelec Article No.:
- 144-16-611
- Mfr. Part No.:
- 1731100006
- Brand:
- FCT from Molex
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£20.81
(exc. VAT)
£24.97
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.81 |
| 10 + | £19.15 |
*price indicative
- RS Stock No.:
- 533-259
- Distrelec Article No.:
- 144-16-611
- Mfr. Part No.:
- 1731100006
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 5A | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D Sub Standard Connector, with Flange Male
- FCT from Molex 1731 26 Way Right Angle 2.54 mm Pitch Panel Mount D Sub Standard Connector, with Screw Male
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D Sub Standard Connector, with Threaded Insert Female
