FCT - A MOLEX COMPANY 4 (Power), 17 (Signal) Way Right Angle D-sub Connector Socket

Image representative of range

Stock information currently inaccessible
RS Stock No.:
485-120
Mfr. Part No.:
FM21WA4S5-K121
Brand:
FCT
Find similar products by selecting one or more attributes.
Select all

Brand

FCT

Number of Contacts

4 (Power), 17 (Signal)

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5.0A

Housing Material

Steel

Length

69.3mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Non Compliant

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy