TE Connectivity, 1-745 Series
- RS Stock No.:
- 476-043
- Distrelec Article No.:
- 304-49-292
- Mfr. Part No.:
- 1-745491-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£150.30
(exc. VAT)
£180.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.30 | £7.515 |
*price indicative
- RS Stock No.:
- 476-043
- Distrelec Article No.:
- 304-49-292
- Mfr. Part No.:
- 1-745491-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Series | 1-745 | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Series 1-745 | ||
Number of Contacts 9 | ||
Gender Female | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals EU ELV Directive 2000/53/EC, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Sub Connector is designed to provide reliable and efficient wire-to-wire connections in various applications. Featuring a shielded receptacle assembly with nine positions, it ensures signal integrity and minimizes interference in sensitive electronic environments. The connectors robust design, with a full metal shell and steel plating, guarantees durability and mechanical strength. Its 2.74 mm centreline arrangement facilitates neat and compact installations, making it ideal for crowded or constrained spaces. This connector is engineered to accommodate both solid and stranded wires, ensuring versatility across different types of projects. With a focus on high performance, it also meets rigorous industry standards for operational temperature and flammability, providing peace of mind for engineers and designers alike.
Shielded construction enhances signal integrity and reduces electrical noise
Compatible with a wide range of wire and cable types for added flexibility
Panel-mountable design simplifies installation in various applications
Mating connector lock feature secures connections and prevents accidental disconnections
Preloaded contacts facilitate ease of use and installation efficiency
UL flammability rating ensures compliance with safety standards
Related links
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
- WAGO 745 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
