Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- RS Stock No.:
- 881-8307
- Mfr. Part No.:
- 1689899
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 10 units)*
£137.49
(exc. VAT)
£164.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £13.749 | £137.49 |
| 20 - 40 | £11.687 | £116.87 |
| 50 - 90 | £10.312 | £103.12 |
| 100 - 240 | £8.937 | £89.37 |
| 250 + | £8.249 | £82.49 |
*price indicative
- RS Stock No.:
- 881-8307
- Mfr. Part No.:
- 1689899
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Contact Insert | |
| For Use With | Panel Mounting Frame | |
| Series | VS-25-ST-DSUB-EG | |
| Gender | Male | |
| Number of Contacts | 25 | |
| IP Rating | IP67 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Contact Insert | ||
For Use With Panel Mounting Frame | ||
Series VS-25-ST-DSUB-EG | ||
Gender Male | ||
Number of Contacts 25 | ||
IP Rating IP67 | ||
Material Steel | ||
Standards/Approvals No | ||
D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact pin, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-25-...
Related links
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-25 Sleeve Housing
- Phoenix Contact VS-25-BU-DSUB-EG 25 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-25-BU-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-15-ST-DSUB-EG 15 Way Straight Contact Insert Male
