TE Connectivity, 178877 Series Female Screw Lock For Use With Hardware (Amplimite)
- RS Stock No.:
 - 822-4885
 - Mfr. Part No.:
 - 178877-2
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 633 unit(s) ready to ship
 - Plus 999,999,366 unit(s) shipping from 10 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 49 | £1.91 | 
| 50 - 99 | £1.59 | 
| 100 - 249 | £1.51 | 
| 250 - 499 | £1.47 | 
| 500 + | £1.44 | 
*price indicative
- RS Stock No.:
 - 822-4885
 - Mfr. Part No.:
 - 178877-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Female Screw Lock | |
| For Use With | Hardware (Amplimite) | |
| Series | 178877 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Female Screw Lock  | ||
For Use With Hardware (Amplimite)  | ||
Series 178877  | ||
Gender Female  | ||
- COO (Country of Origin):
 - JP
 
AMPLIMITE D-Sub Connector Miscellaneous Female Screwlocks and Screwlock Kits
A range of individual screwlocks and screwlock kits for use with AMPLIMITE D-sub connectors. These AMPLIMITE screwlocks are available with a variety of thread sizes and thread lengths, please see table for details.
Screwlocks are available individually or as kits. Screwlock kits consist of 1 x screwlock assembly, each of which consists of 1 x screwlock, hex nut, lock washer and flat washer, except part numbers 680-9257 and 782-6238 which have no flat washer.
Screwlocks are available individually or as kits. Screwlock kits consist of 1 x screwlock assembly, each of which consists of 1 x screwlock, hex nut, lock washer and flat washer, except part numbers 680-9257 and 782-6238 which have no flat washer.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With Board Mount Connector
 - TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With AMPLIMITE Series
 - TE Connectivity, HD Series Female Screw Lock For Use With D-Sub Connector
 - TE Connectivity, V42254 Series Female Screw Lock For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Kit Series Screwlock For Use With D-Shaped Connectors
 - HARTING Press-In Connectors with
 - Provertha, TMC Series Female Screw Lock For Use With D-Sub Connector
 
