Phoenix Contact, VS-15-T-2PG11 Series Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 802-7707
- Mfr. Part No.:
- 1688052
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.45
(exc. VAT)
£8.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.45 |
| 10 - 24 | £6.48 |
| 25 - 49 | £6.15 |
| 50 - 99 | £5.85 |
| 100 + | £5.55 |
*price indicative
- RS Stock No.:
- 802-7707
- Mfr. Part No.:
- 1688052
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Sleeve Housing | |
| For Use With | D-Sub Connector | |
| Series | VS-15-T-2PG11 | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Sleeve Housing | ||
For Use With D-Sub Connector | ||
Series VS-15-T-2PG11 | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP67 | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Related links
- Phoenix Contact, VS-M20 (5-13) Series Nut For Use With D-Sub VS-25 Sleeve Housing
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact VS-25 Sleeve Housing
- Phoenix Contact, VS-09-BS Series Filler Plug For Use With VARIOSUB-IP67 Sleeve Housing
- Phoenix Contact, VS-08 Series Cover For Use With panel mounting frame or sleeve housing
- Phoenix Contact, VS Series For Use With IP67 Sleeve Housing and Panel-Mount Frame
- Phoenix Contact VS-15-BU-DSUB-EG D-Sub Connector
- Phoenix Contact, VS-15-ST-DSUB-3P Series Plug For Use With D-Sub Connector
