Phoenix Contact, VS-15 Series Panel Mount Frame For Use With D-Sub Connector
- RS Stock No.:
- 802-7703
- Mfr. Part No.:
- 1688036
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.94 |
| 10 - 24 | £3.86 |
| 25 - 49 | £3.67 |
| 50 - 99 | £3.50 |
| 100 + | £3.31 |
*price indicative
- RS Stock No.:
- 802-7703
- Mfr. Part No.:
- 1688036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Panel Mount Frame | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | VS-15 | |
| Colour | Grey | |
| Material | Polyamide | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Panel Mount Frame | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series VS-15 | ||
Colour Grey | ||
Material Polyamide | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Related links
- Phoenix Contact, VS-15 Series Panel Mount Frame For Use With D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-ER Series Receptacle For Use With D-Sub Connector
- Phoenix Contact, VS-15-ST-DSUB-3P Series Plug For Use With D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-3P Series Receptacle For Use With D-Sub Connector
- Phoenix Contact, VS-15-ST-DSUB-ER Series Plug For Use With D-Sub Connector
- Phoenix Contact, VS-15-T-2PG11 Series Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, VS-15-A-EMV-S Series EMC Shroud For Use With D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Female
