TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
- RS Stock No.:
- 409-3472
- Distrelec Article No.:
- 301-67-860
- Mfr. Part No.:
- 746785-1
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.13 |
| 25 - 74 | £1.75 |
| 75 - 199 | £1.68 |
| 200 - 399 | £1.57 |
| 400 + | £1.38 |
*price indicative
- RS Stock No.:
- 409-3472
- Distrelec Article No.:
- 301-67-860
- Mfr. Part No.:
- 746785-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Number of Contacts | 50 | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Number of Contacts 50 | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS, EU ELV | ||
- COO (Country of Origin):
- US
AMPLIMITE Series HDF-20 IDC D-Sub Connector Strain Relief
AMPLIMITE strain relief or cable stabalizer for use with the HDF-20 series d-sub connectors for flat ribbon cable. These HDF-20 strain reliefs are made from black thermoplastic with a 90° cable exit.
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
- TE Connectivity HDP Plug
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way Strain Relief
- TE Connectivity Amplimite Series ABS D Sub Backshell Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
