TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- RS Stock No.:
 - 192-0414
 - Mfr. Part No.:
 - 3-747579-6
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 17 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 40 | £0.731 | £7.31 | 
| 50 - 90 | £0.711 | £7.11 | 
| 100 - 240 | £0.692 | £6.92 | 
| 250 - 490 | £0.674 | £6.74 | 
| 500 + | £0.656 | £6.56 | 
*price indicative
- RS Stock No.:
 - 192-0414
 - Mfr. Part No.:
 - 3-747579-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| For Use With | HDP-20 | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Ferrule  | ||
For Use With HDP-20  | ||
Series AMPLIMITE  | ||
- COO (Country of Origin):
 - MX
 
3-747579-6
Product Type=Accessory, Accessory Type=Ferrule, Packaging Quantity=1000
Related links
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
 - TE ConnectivityHDF or HDE)
 - TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE HDP and HDF D-Sub Connectors
 - TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Ferrule
 - TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
 - TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug
 - TE Connectivity Amplimite HDP-20 37 Way Cable Mount D-sub Connector Plug
 
