TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- RS Stock No.:
- 192-0223
- Mfr. Part No.:
- 4-745130-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0223
- Mfr. Part No.:
- 4-745130-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | AMPLIMITE Subminiature D Connectors | |
| Series | AMPLIMITE | |
| Material | Aluminium | |
| Colour | Black | |
| Standards/Approvals | RoHS, Certified by Canadian Standards Association, Underwriters Laboratories Inc. Standard 1863, MIL-C-24308 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
Product Type D-Sub Connector Accessory | ||
For Use With AMPLIMITE Subminiature D Connectors | ||
Series AMPLIMITE | ||
Material Aluminium | ||
Colour Black | ||
Standards/Approvals RoHS, Certified by Canadian Standards Association, Underwriters Laboratories Inc. Standard 1863, MIL-C-24308 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ferrule of AMPLIMITE series can be used with Sub miniature D Connectors.
Material: Aluminium
Related links
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Spring Latch For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- TE Connectivity, HDP-20 Series Ferrule
