TE Connectivity, AMPLIMITE Series Spring Latch For Use With Cable Clamps With Mounting Ears
- RS Stock No.:
- 192-0088
- Mfr. Part No.:
- 745255-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.34 |
10 - 24 | £4.60 |
25 - 49 | £4.19 |
50 - 99 | £4.09 |
100 + | £3.99 |
*price indicative
- RS Stock No.:
- 192-0088
- Mfr. Part No.:
- 745255-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Spring Latch | |
For Use With | Cable Clamps With Mounting Ears | |
Series | AMPLIMITE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Spring Latch | ||
For Use With Cable Clamps With Mounting Ears | ||
Series AMPLIMITE | ||
Related links
- TE Connectivity, AMPLIMITE Series Spring Latch For Use With D-sub Connector
- TE Connectivity, AMPLIMITE Series Latch For Use With AMPLIMITE Series
- TE Connectivity, Amplimite Series Latch For Use With D-sub Connector
- TE Connectivity, AMPLIMITE Series Latch Block For Use With D-sub Connector
- TE Connectivity AMPLIMITE Series ABS D Sub Backshell, 15 Way
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 25 Way
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector