TE Connectivity, AMPLIMITE Series Cable Clamp For Use With HDP Plug
- RS Stock No.:
 - 192-0058
 - Mfr. Part No.:
 - 5205718-1
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
 - Plus 999,999,995 unit(s) shipping from 30 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £5.01 | 
*price indicative
- RS Stock No.:
 - 192-0058
 - Mfr. Part No.:
 - 5205718-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Clamp | |
| For Use With | HDP Plug | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Cable Clamp  | ||
For Use With HDP Plug  | ||
Series AMPLIMITE  | ||
5205718-1
Clam Shell Length=Standard, Accessory Type=Cable Clamp, Shell Size=3, Shielded=No, Connector & Contact Terminates To=Wire & Cable, Shield Plating Material=None, Cable Clamp Type=Clam Shell, Cable Exit Angle=45,180, Screw & Hole Thread Size=6-32, Cable Insulation Diameter=10.67 mm, Packaging Method=Bag, Comment=All parts are packaged unassembled.
Related links
- TE Connectivity HDP Receptacle
 - TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With HDP Plug
 - TE Connectivity HDP Receptacle
 - TE Connectivity HDP Receptacle
 - TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With Jacketed Cable
 - TE Connectivity, AMPLIMITE Series Jack Screw For Use With AMPLIMITE HDP and HDF D-Sub Connectors
 - TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
 - TE ConnectivityHDF or HDE)
 
