TE Connectivity, AMPLIMITE Series Strain Relief For Use With D-Sub Connector
- RS Stock No.:
 - 191-8425
 - Mfr. Part No.:
 - 746785-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 box of 300 units)*
£408.60
(exc. VAT)
£490.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 02 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Box*  | 
|---|---|---|
| 300 - 300 | £1.362 | £408.60 | 
| 600 - 600 | £1.267 | £380.10 | 
| 900 - 900 | £1.185 | £355.50 | 
| 1200 - 1200 | £1.111 | £333.30 | 
| 1500 + | £1.047 | £314.10 | 
*price indicative
- RS Stock No.:
 - 191-8425
 - Mfr. Part No.:
 - 746785-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Strain Relief  | ||
For Use With D-Sub Connector  | ||
Series AMPLIMITE  | ||
AMPLIMITE Series HDF-20 IDC D-Sub Connector Strain Relief
AMPLIMITE strain relief or cable stabalizer for use with the HDF-20 series d-sub connectors for flat ribbon cable. These HDF-20 strain reliefs are made from black thermoplastic with a 90° cable exit.
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity, HDF Series Strain Relief For Use With 50 Way D-Sub Connector
 - TE Connectivity HDP Receptacle
 - TE Connectivity AMPLIMITE Series Zinc Right Angle D Sub Backshell Strain Relief
 - TE Connectivity Amplimite Series ABS D Sub Backshell Strain Relief
 - TE Connectivity AMPLIMITE .050 Series Zinc D Sub Backshell Strain Relief
 - TE Connectivity AMPLIMITE Series Polymer D Sub Backshell Strain Relief
 - TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Female Screwlock For Use With D-sub Connector
 
