TE Connectivity, 5746881 Series Screw Retainer Kit For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE)

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.73

(exc. VAT)

£11.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,120 unit(s) ready to ship
  • Plus 999,998,875 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.946£9.73
10 - 20£1.894£9.47
25 - 95£1.648£8.24
100 - 245£1.58£7.90
250 +£1.378£6.89

*price indicative

Packaging Options:
RS Stock No.:
191-7898
Mfr. Part No.:
5746881-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Screw Retainer Kit

For Use With

Metal Shell or All Plastic Connectors (HDP,HDF or HDE)

Series

5746881

Screw & Hole Thread Size : 4-40
Screw Length : 7.62 mm [ .3 in ]
Screw Finish : Clear Chromate
Screw Material : Steel
Screw Plating Material : Zinc

Related links