TE Connectivity, AMPLIMITE Series Jack Screw For Use With Plug
- RS Stock No.:
 - 189-5882
 - Mfr. Part No.:
 - 208211-1
 - Brand:
 - TE Connectivity
 
Image representative of range
Subtotal (1 bag of 3000 units)*
£5,406.00
(exc. VAT)
£6,486.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 02 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 3000 + | £1.802 | £5,406.00 | 
*price indicative
- RS Stock No.:
 - 189-5882
 - Mfr. Part No.:
 - 208211-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Jack Screw | |
| For Use With | Plug | |
| Series | AMPLIMITE | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Jack Screw  | ||
For Use With Plug  | ||
Series AMPLIMITE  | ||
Material Stainless Steel  | ||
RoHS Status: Exempt
TE Connectivity Metrimate Connector Accessories
Accessories for the Metrimate range of connectors
Stock number 710-0062 is a special shoulder mounting screw made from stainless steel with a M4 x 0.7-6G thread. This shoulder mounting screw is used for mounting Metrimate Drawer plug housings, two are required for each plug.
Stock number 710-0075 is a hardware kit comprising of 2 x shoulder screws, 2 x compression springs and 2 x flat washers. This hardware kit is for use with Metrimate Drawer connectors.
Stock number 710-0062 is a special shoulder mounting screw made from stainless steel with a M4 x 0.7-6G thread. This shoulder mounting screw is used for mounting Metrimate Drawer plug housings, two are required for each plug.
Stock number 710-0075 is a hardware kit comprising of 2 x shoulder screws, 2 x compression springs and 2 x flat washers. This hardware kit is for use with Metrimate Drawer connectors.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity, AMPLIMITE Series Jack Screw For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Jack Screw For Use With AMPLIMITE HDP and HDF D-Sub Connectors
 - TE Connectivity, AMPLIMITE Series Jack Screw For Use With All Plastic Right Angle Connectors
 - TE Connectivity, AMPLIMITE Kit Series Jack Screw
 - TE Connectivity, AMPLIMITE Series Cable Clamp For Use With HDP Plug
 - TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With HDP Plug
 - TE Connectivity HDP Receptacle
 - TE Connectivity, AMPLIMITE Series Keying Plug For Use With Size 20 Socket Contacts
 
