TE Connectivity, AMPLIMITE Series Screw Lock For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE)
- RS Stock No.:
- 189-5858
- Mfr. Part No.:
- 5747877-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
£3,590.00
(exc. VAT)
£4,310.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10000 + | £0.359 | £3,590.00 |
*price indicative
- RS Stock No.:
- 189-5858
- Mfr. Part No.:
- 5747877-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Screw Lock | |
For Use With | Metal Shell or All Plastic Connectors (HDP,HDF or HDE) | |
Series | AMPLIMITE | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Lock | ||
For Use With Metal Shell or All Plastic Connectors (HDP,HDF or HDE) | ||
Series AMPLIMITE | ||
RoHS Status: Not Applicable
AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks
D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.
This is TE connectivitys Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.
This is TE connectivitys Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.
Assembly styles:
Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut
Please Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.
Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE ConnectivityHDF or HDE)
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE Connectivity, Series HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, Series HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With CHAMP Series Connector