TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 164-0850
- Mfr. Part No.:
- 5207719-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£590.50
(exc. VAT)
£708.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £1.181 | £590.50 |
1000 + | £1.004 | £502.00 |
*price indicative
- RS Stock No.:
- 164-0850
- Mfr. Part No.:
- 5207719-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Female Screw Lock | |
For Use With | D-Sub Connector | |
Series | AMPLIMITE | |
Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Female Screw Lock | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Female | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks
D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.
This is TE connectivitys Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.
This is TE connectivitys Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.
Assembly styles:
Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut
Please Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.
Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With Board Mount Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With AMPLIMITE Series
- TE Connectivity, AMPLIMITE Series Female Screwlock For Use With D-sub Connector
- TE Connectivity, AMPLIMITE Series Female Screwlock For Use With AMPLIMITE Kit
- TE Connectivity, Series HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, 178877 Series Female Screw Lock For Use With Hardware (Amplimite)