Phoenix Contact Cap Nut For Use With D Sub Connector
- RS Stock No.:
- 608-277
- Mfr. Part No.:
- 1688104
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £7.81 | £1.562 |
*price indicative
- RS Stock No.:
- 608-277
- Mfr. Part No.:
- 1688104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Cap Nut | |
For Use With | D Sub Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cap Nut | ||
For Use With D Sub Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB pressure nut is expertly designed to accommodate conductor diameters ranging from 5 mm to 10 mm, ensuring reliable connections in various applications. Its robust construction features a neoprene seal that provides exceptional protection against environmental hazards, making it ideal for demanding conditions. With an IP67 degree of protection, this product is engineered to withstand dust and immersion in water. Versatile and dependable, it is suited for use across a range of industries, including automation, manufacturing, and power transmission.
Compatible with Pag11 screw connections for seamless integrations
Constructed from high quality materials for long lasting performance
Engineered for use in challenging environments including extreme temperatures
Fulfils EU RoHS substance requirements which ensuring compliance with environmental standards
Lightweight design facilitates easy handling and installation
Constructed from high quality materials for long lasting performance
Engineered for use in challenging environments including extreme temperatures
Fulfils EU RoHS substance requirements which ensuring compliance with environmental standards
Lightweight design facilitates easy handling and installation
Souriau D38999- 8LTA Series
Souriau 8LTA high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust bayonet lock allows a quick coupling and release mechanism. The versatile 8LTA will offer 3 sizes and has an intergrated backshell solution.
High contact density
IP67 when mated
Contact protection: 100% scoop proof
IP67 when mated
Contact protection: 100% scoop proof
Related links
- Phoenix Contact Cap Nut For Use With D Sub Connector
- Phoenix Contact, VS-M20 (5-13) Series Nut For Use With D-Sub VS-25 Sleeve Housing
- Phoenix Contact, Q-MU M25 Series Nut For Use With Contact Carrier
- Phoenix Contact Securing Sunclix Panel
- Phoenix Contact D-SUB Sleeve Housings For Use With D Sub Connector
- Phoenix Contact, VS Series D-SUB EMC Shroud For Use With D Sub Connector
- Phoenix Contact, CUC Series D-SUB Sleeve Housings For Use With D Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-SUB Sleeve Housings For Use With D Sub Connector