3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 36 Way Strain Relief
- RS Stock No.:
- 299-4632
- Distrelec Article No.:
- 144-15-733
- Mfr. Part No.:
- 10336-52F0-008
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.72
(exc. VAT)
£11.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,002 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.72 |
| 10 - 24 | £8.75 |
| 25 - 49 | £7.97 |
| 50 - 99 | £7.48 |
| 100 + | £6.91 |
*price indicative
- RS Stock No.:
- 299-4632
- Distrelec Article No.:
- 144-15-733
- Mfr. Part No.:
- 10336-52F0-008
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 36 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 103 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 36 | ||
Product Type D-Sub Backshell | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series 103 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M Plastic Backshells
From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp
Features and Benefits
• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield
Options
• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Related links
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 14 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 36 Way Strain Relief
- 3M 103 Series Polymer Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series Polymer Straight D-Sub Backshell, 20 Way Strain Relief

