Phoenix Contact 168 Series Polyamide Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 170-3849
- Mfr. Part No.:
- 1688353
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 5 units)*
£26.02
(exc. VAT)
£31.225
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | £5.204 | £26.02 |
| 10 - 10 | £4.964 | £24.82 |
| 15 - 20 | £4.714 | £23.57 |
| 25 + | £4.48 | £22.40 |
*price indicative
- RS Stock No.:
- 170-3849
- Mfr. Part No.:
- 1688353
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | 168 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series 168 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Related links
- Phoenix Contact 168 Series Polyamide Straight D-Sub Backshell, 9 Way
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex 173111 Series Polyamide Straight D-Sub Backshell
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Polyamide Straight D-Sub Backshell
- TE Connectivity 1991253 Series Polyamide Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way

