3M 3357 Series Steel Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 163-1447
- Mfr. Part No.:
- 3357-9215
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 174 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.00 |
| 10 - 24 | £7.20 |
| 25 - 49 | £6.85 |
| 50 - 99 | £6.69 |
| 100 + | £6.51 |
*price indicative
- RS Stock No.:
- 163-1447
- Mfr. Part No.:
- 3357-9215
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | DA | |
| Housing Material | Steel | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 3357 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size DA | ||
Housing Material Steel | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 3357 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals No | ||
3M D-Sub Backshell, 15 Contacts, Steel Housing Material - 3357 Series - 3357-9215
Need to create reliable links for the effective functioning of your electronics equipment? This steel D-sub backshell from 3M is a hard connector case that secures your round-ribbon cable connections. Assembly is quick and easy, thanks to detachable parts that quickly screw together once you've terminated your wired contacts. Protection against EMI interference assures you of dependable signal transmissions.
• Nickel-plated steel casing is hardwearing for an extended service life
• Compliance with the UL94V-0 standard means the product won't spread fires
• RoHS certification means this product contains only minimal amounts of any dangerous substances and isn't harmful to health
Applications
• Server rooms
• Telecommunications industry
• Computing
• Robotic systems
How do I choose the right size D-sub backshell?
The number of pins (contacts) on your connector determines the size of your D-sub backshell. This 3M housing accommodates a 15-pin connector.
3M 9 to 37-Way Metal Backshells
From 3M, this metal D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.
Feautres and Benefits
• Metal shells accept round ribbon cable
• Rapid assembly time
• Ensures protection from EMI/ESD
• For mounting thumb screws see stock no. 448-5578
Applications
This D-Sub connector is designed to be used with round ribbon cable and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 3357 Series Steel Straight D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- 3M 3357 Series Aluminium Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 37 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 25 Way Strain Relief

