ITT Cannon Glass Fibre Reinforced Thermoplastic D Sub Backshell, 37 Way
- RS Stock No.:
- 469-465
- Mfr. Part No.:
- DCU-37S-F0
- Brand:
- ITT Cannon
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.58
(exc. VAT)
£1.90
(inc. VAT)
- RS Stock No.:
- 469-465
- Mfr. Part No.:
- DCU-37S-F0
- Brand:
- ITT Cannon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 37 | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 37 | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Colour Black | ||
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Note
The current rating is with respect to 20awg wire.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.


