Molex 173111 Series Die Cast Zinc, Nickel 45°, Straight D-Sub Backshell
- RS Stock No.:
- 458-167
- Mfr. Part No.:
- 1731110065
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 458-167
- Mfr. Part No.:
- 1731110065
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc, Nickel | |
| D-Sub Shell Size | S4 | |
| Orientation | 45°, Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey, Grey | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc, Nickel | ||
D-Sub Shell Size S4 | ||
Orientation 45°, Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey, Grey | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Molex FCT Metal Backshell for D-Sub Connector is designed for high performance and secure cable management in various industrial and telecommunications applications. It features a straight large diameter cable outlet, providing ample space for thicker cables. The large inner chamber ensures efficient cable routing and strain relief. The rubber bushing offers additional protection, reducing the risk of cable damage and minimizing mechanical strain.
Magnetic
Shielded
RoHS compliant
IPC 1752A Class C and IPC 1752A Class D compliance
Related links
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief