Phoenix Contact D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS Stock No.:
- 493-2399
- Mfr. Part No.:
- 1689734
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£37.75
(exc. VAT)
£45.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £37.75 |
| 25 - 74 | £33.98 |
| 75 - 199 | £30.20 |
| 200 - 399 | £26.43 |
| 400 + | £24.54 |
*price indicative
- RS Stock No.:
- 493-2399
- Mfr. Part No.:
- 1689734
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 3 | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold over Nickel | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Contact Material | Copper Alloy | |
| Mount Type | Panel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Length | 76mm | |
| Series | VS-25-A-GC-BU/BU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 3 | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold over Nickel | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Connector Female | ||
Contact Material Copper Alloy | ||
Mount Type Panel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Length 76mm | ||
Series VS-25-A-GC-BU/BU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact D Sub Adapter, 25 Way D-Sub Female - 1689734
This D Sub adaptor is designed for seamless connections within automation and electrical systems. It features a female to female configuration, facilitating connections between 25 Way D-Sub connectors. With a robust construction and IP67 rating, this adaptor is suitable for various demanding environments.
Features & Benefits
• Gender changer allows for versatile connectivity options
• IP67 protection ensures reliability in harsh conditions
• Rated for 125V and 5A for robust performance
• Durable plastic housing provides long-lasting use
• Complies with overvoltage category III for safety
• Supports up to 200 insertion/withdrawal cycles
Applications
• Ideal for connecting D-Sub cables in control cabinets
• Utilised in electrical device engineering for signal transmission
• Suitable for requiring protection against dust and moisture
• Commonly used in industrial automation systems
What is the significance of the IP67 rating for this adaptor?
The IP67 rating indicates that the adaptor is completely dust-tight and can withstand immersion in water up to a depth of 1 metre for a duration of 30 minutes. This makes it suitable for outdoor applications or environments where exposure to moisture and dust is prevalent.
How does this product facilitate connections in automation?
This product allows for easy integration with 25 Way D-Sub connectors, serving as a gender changer that simplifies the connection of various devices in automation systems, thus enhancing workflow efficiency.
What precautions should be taken when using this adaptor?
It is crucial to ensure that connectors are not plugged in or disconnected under load, as this could lead to damage. Regular checks for wear and tear should be conducted to maintain operational integrity.
What materials are used in the construction of the adaptor?
The adaptor features a grey plastic housing, with copper alloy contacts that are plated with gold and nickel to enhance conductivity and prevent corrosion. This design ensures reliability in various applications.
Related links
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- Roline D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- Wurth Elektronik D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
