Phoenix Contact D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS Stock No.:
- 111-6139
- Distrelec Article No.:
- 304-24-123
- Mfr. Part No.:
- 1652677
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 bag of 10 units)*
£52.92
(exc. VAT)
£63.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £5.292 | £52.92 |
| 100 - 490 | £4.805 | £48.05 |
| 500 - 740 | £4.297 | £42.97 |
| 750 - 990 | £4.085 | £40.85 |
| 1000 + | £3.879 | £38.79 |
*price indicative
- RS Stock No.:
- 111-6139
- Distrelec Article No.:
- 304-24-123
- Mfr. Part No.:
- 1652677
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | 2 | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Mount Type | Screw | |
| Contact Material | Copper Alloy | |
| Convert to Positions | 15 | |
| Coupling Style | Threaded | |
| Convert From Positions | 15 | |
| Series | VS-15-GC-ST/ST | |
| Length | 17.66mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size 2 | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Mount Type Screw | ||
Contact Material Copper Alloy | ||
Convert to Positions 15 | ||
Coupling Style Threaded | ||
Convert From Positions 15 | ||
Series VS-15-GC-ST/ST | ||
Length 17.66mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.
Related links
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- FCT D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Male Male
- Phoenix Contact D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Male Male
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
