Phoenix Contact CUTFOX 12 Flush Cable Cutter

Subtotal (1 unit)*

£32.07

(exc. VAT)

£38.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.07

*price indicative

RS Stock No.:
803-4458
Mfr. Part No.:
1212128
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cutter

Overall Length

165mm

Jaw Length

12mm

VDE/1000V Approved

No

Application

Electronic, Electrical

Material Cut

Aluminium Wire, Copper Wire

Handle Material

Plastic

Grip Material

Rubber

Maximum Cutting Capacity

35mm

Standards/Approvals

EAC

Cut Type

Flush

COO (Country of Origin):
DE

Phoenix Contact Cable Cutter, Materials Cut - Aluminium Wire / Copper Wire, 165mm Overall Length - 1212128


This cable cutter is designed for cutting aluminium and copper wires with precision. It has an overall length of 165mm and can handle a maximum cutting capacity of 35.0mm, making it ideal for electrical and mechanical applications.

Features & Benefits


• Ergonomic handle for reduced fatigue during prolonged use

• Designed for cutting both aluminium and copper wires

Applications


• Used for industrial cable cutting tasks

• Ideal for electrical installation and maintenance

• Suitable for automation and robotics wiring

• Effective in telecommunications and data cabling

What is the weight of this tool?


The tool weighs 198g without packing.

Related links