Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-0717
- Mfr. Part No.:
- 700-200
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 200 mm | |
| Jaw Length | 25.9mm | |
| Maximum Cutting Capacity | 3.5mm | |
| Cutting Capacity Iron Wire | 3mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 200 mm | ||
Jaw Length 25.9mm | ||
Maximum Cutting Capacity 3.5mm | ||
Cutting Capacity Iron Wire 3mm | ||
- COO (Country of Origin):
- JP
High-Power Nippers
Fulcrum on head features eccentric core, providing leverage for easy cutting
Crimping function supports 3 types of crimping terminals (1.25 / 2 / 5.5 mm)
Crimping function supports 3 types of crimping terminals (1.25 / 2 / 5.5 mm)
