Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-885
- Mfr. Part No.:
- 1050-175
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 186 mm | |
| Jaw Length | 15mm | |
| Material | Alloy Steel | |
| Maximum Cutting Capacity | 3.5mm | |
| Cutting Capacity Iron Wire | 3mm | |
| Cutting Capacity Soft Steel Wire | 3mm | |
| Cutting Capacity Copper Wire | 3.5mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 186 mm | ||
Jaw Length 15mm | ||
Material Alloy Steel | ||
Maximum Cutting Capacity 3.5mm | ||
Cutting Capacity Iron Wire 3mm | ||
Cutting Capacity Soft Steel Wire 3mm | ||
Cutting Capacity Copper Wire 3.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Tweezers
Standard tweezers suitable for a variety of tasks
Serrated edges to prevent slippage
Plastic grips include a hole for threading a string through to prevent dropping
Serrated edges to prevent slippage
Plastic grips include a hole for threading a string through to prevent dropping
Standards
JIS: B4623 No.651 Tweezers
