Phoenix Contact 1212489 Diagonal Cutter
- RS Stock No.:
- 129-981
- Mfr. Part No.:
- 1212489
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.99
(exc. VAT)
£51.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.99 |
*price indicative
- RS Stock No.:
- 129-981
- Mfr. Part No.:
- 1212489
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 115mm | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 115mm | ||
Jaw Material Steel | ||
ESD Safe No | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact electronic diagonal cutter is a versatile tool designed for precision cutting in various applications. With an opening spring for smooth operation and ergonomic two-component handles, it offers fatigue-proof and non-slip use. The mirror-polished and oiled surfaces provide maximum rust protection, making it durable and reliable for long-term use.
Uniform spring mechanism for easy use
Ergonomic handles reduce fatigue
Through-connected joint for stability
High-grade tool steel for durability
Mirror-polished metal resists rust
Ideal for cutting various wire types
Related links
- Phoenix Contact 1212833 Diagonal Cutter
- Phoenix Contact 1212838 Diagonal Cutter
- Phoenix Contact 1212806 Diagonal Cutter
- Phoenix Contact 1212805 Diagonal Cutter
- Phoenix Contact 1212832 Diagonal Cutter
- Phoenix Contact 1212839 Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
