Phoenix Contact 1212830 VDE/1000V Insulated Diagonal Cutter
- RS Stock No.:
 - 129-972
 - Mfr. Part No.:
 - 1212830
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£26.61
(exc. VAT)
£31.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
 - Plus 6 unit(s) shipping from 03 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £26.61 | 
*price indicative
- RS Stock No.:
 - 129-972
 - Mfr. Part No.:
 - 1212830
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Model Number | 1212830 | |
| Cutter Type | Diagonal Cutter | |
| Materials Cut | Aluminum, Copper, Piano Wire | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Model Number 1212830  | ||
Cutter Type Diagonal Cutter  | ||
Materials Cut Aluminum, Copper, Piano Wire  | ||
VDE/1000V Approved Yes  | ||
ESD Safe No  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Diagonal Cutter is a high-quality cutting tool designed for professional use. It features inductively hardened blades that provide long-term stable cutting performance. The cutter has been VDE tested and made from special high-grade tool steel, ensuring durability and reliability. With a length of 130 mm, it is suitable for various applications including cutting aluminum, copper, and piano wire. The multicolored design adds a touch of style to this functional tool. Whether you're a DIY enthusiast or a professional, the Diagonal Cutter is a must-have tool in your toolbox.
VDE-tested high-grade tool steel construction
Ideal for aluminum, copper, and piano wire
Multicolored design for visibility and style
Durable and reliable for professional use
Precision cutting with long-lasting performance
Ideal for aluminum, copper, and piano wire
Multicolored design for visibility and style
Durable and reliable for professional use
Precision cutting with long-lasting performance
Related links
- Phoenix Contact 1212790 VDE/1000V Insulated Diagonal Cutter
 - Phoenix Contact 1212207 VDE/1000V Insulated Diagonal Cutter
 - Phoenix Contact 1212831 VDE/1000V Insulated Diagonal Cutter
 - Phoenix Contact 1212836 VDE/1000V Insulated Diagonal Cutter
 - Phoenix Contact 1212792 VDE/1000V Insulated Diagonal Cutter
 - Phoenix Contact 1212837 VDE/1000V Insulated Diagonal Cutter
 - Phoenix Contact 1212206 VDE/1000V Insulated Diagonal Cutter
 - Facom 192A.16VE VDE/1000V Insulated Diagonal Cutter
 
