TDK B82801B Series Current Transformer 20 A
- RS Stock No.:
- 871-1613P
- Mfr. Part No.:
- B82801B0205A100
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 30 units (supplied on a continuous strip)*
£44.61
(exc. VAT)
£53.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 30 - 57 | £1.487 |
| 60 - 147 | £1.403 |
| 150 - 297 | £1.28 |
| 300 + | £1.17 |
*price indicative
- RS Stock No.:
- 871-1613P
- Mfr. Part No.:
- B82801B0205A100
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Current Transformer | |
| Series | B82801B | |
| Primary DC Resistance | 0.6Ω | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 0.4g | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 1MHz | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Current Transformer | ||
Series B82801B | ||
Primary DC Resistance 0.6Ω | ||
Primary Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Weight 0.4g | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Maximum Operating Frequency 1MHz | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
B82801B Series SMT Current Sense Transformer, EE 5.0 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
