Phoenix Contact MCR-SL-S-100-U Series Current Transformer 100 A 20V dc, 30 V dc 18.5 mm Bore

Bulk discount available

Subtotal (1 unit)*

£199.36

(exc. VAT)

£239.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£199.36
5 - 9£193.39
10 +£185.00

*price indicative

RS Stock No.:
801-6255
Distrelec Article No.:
302-22-021
Mfr. Part No.:
2813457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

MCR-SL-S-100-U

Secondary Current

10A

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Primary Current

100A

Maximum Operating Temperature

60°C

Depth

70.5mm

Length

85mm

Weight

137.1g

Standards/Approvals

CE, cUL, EAC, UL

Width

55mm

Mount Type

Panel

Supply Voltage

20, 30V dc

Bore Size

18.5mm

COO (Country of Origin):
JP

Current Transducers - MCR-SL-S


MCR-SL-S series current measuring transducers for measuring sinusoidal and non-sinusoidal alternating currents.

Loop-powered

Can be retrofitted with open-up Rogowski coil

Measuring range selection via slide switch

Operating temperature: -20 ºC to 60 ºC

Pluggable screw connection

Related links