Murata Power Solutions 5300 Series Current Transformer 10 A 1:100

Subtotal (1 unit)*

£1.38

(exc. VAT)

£1.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.38

*price indicative

Packaging Options:
RS Stock No.:
715-7037
Mfr. Part No.:
53100C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Current Transformer

Series

5300

Primary DC Resistance

7mΩ

Secondary DC Resistance

5.6mΩ

Inductance

2mH

Secondary Current

1A

Terminal Type

Wire

Primary Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7.2mm

Depth

5.4mm

Width

8.3mm

Standards/Approvals

No

Maximum Operating Frequency

500kHz

Mount Type

Surface

Minimum Operating Frequency

50kHz

Turns Ratio

1:100

COO (Country of Origin):
CN

53xxx Series SMT Current Sense Transformer


The 5300 series of current sense transformers are designed to monitor AC currents

The transformers can be used for high frequency current sensing

Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts

Surface mount, J-STD-020C reflow

High Frequency Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy