Honeywell CSDA Series Current Transformer, 1A Input, 1:1, 20 mA Output, 10.9mm Bore, 6 → 16 V dc

Stock information currently inaccessible
RS Stock No.:
667-3437
Mfr. Part No.:
CSDA1DA
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Current Ratio

1:1

Bore Size

10.9mm

Sensor Technology

Open Loop

Supply Voltage

6 → 16 V dc

Input Current

1A

Output Current

20 mA

Overall Height

19mm

Overall Width

31.8mm

Overall Depth

25.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Series

CSDA

Mounting Type

PCB Mount

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy