Phoenix Contact MCR Series Current Transducer 200 A 1 W 24V
- RS Stock No.:
- 265-9082
- Mfr. Part No.:
- 2308205
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£266.42
(exc. VAT)
£319.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.42 |
*price indicative
- RS Stock No.:
- 265-9082
- Mfr. Part No.:
- 2308205
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transducer | |
| Series | MCR | |
| Power Rating | 1W | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 65°C | |
| Depth | 85mm | |
| Weight | 295.4g | |
| Width | 90mm | |
| Standards/Approvals | UKCA, CE, UL/C-UL Listed | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 6000Hz | |
| Minimum Operating Frequency | 20Hz | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transducer | ||
Series MCR | ||
Power Rating 1W | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 65°C | ||
Depth 85mm | ||
Weight 295.4g | ||
Width 90mm | ||
Standards/Approvals UKCA, CE, UL/C-UL Listed | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 6000Hz | ||
Minimum Operating Frequency 20Hz | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact universal current transducer, for measuring DC, AC, and distorted currents, 0 to 200 A input current, 0 to 10 V output.
Variable mounting on DIN rail and mounting plate
Compact dimensions also enable distributed use
Simple connection technology thanks to COMBICON plug-in connection terminal blocks
3-way isolation
Universal current measurement, no shunt required
Related links
- Phoenix Contact MCR Series Current Transducer 300 A 1 W 24V 32 mm Bore
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5 mm Bore
- Phoenix Contact MCR-SL-S-200-U Series Current Transducer 200 A 1 W 20V, 30 V 18.5 mm Bore
- Phoenix Contact MCR-S Series Current Measuring Transducer Current Output Ex nA nC
- Phoenix Contact MCR Series Current Transformer
- Phoenix Contact MCR-SL-CUC-100-U Series Current Transducer 100 A 20V, 30 V
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5 mm Bore
