Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer 400 A 1.65 W 24V dc

Subtotal (1 unit)*

£344.64

(exc. VAT)

£413.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 May 2026
  • Plus 3 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.64

*price indicative

RS Stock No.:
265-9081
Mfr. Part No.:
2308072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transducer

Series

MCR-SL-CUC-400-I

Power Rating

1.65W

Secondary Current

25A

Terminal Type

Push-in

Primary Current

400A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Weight

294g

Width

90mm

Depth

85mm

Standards/Approvals

UL 508, UL/C-UL Listed, CE, UKCA

Maximum Operating Frequency

6000Hz

Mount Type

DIN Rail

Supply Voltage

24V dc

Minimum Operating Frequency

20Hz

COO (Country of Origin):
CN

Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer, 24V DC Supply Voltage, DIN Rail Mount - 2308072


This current transducer is suitable for measuring both AC and DC currents within an input range of 0 to 400 A. It features compact dimensions of 90x33.8x85mm, allowing for versatile application in various environments. Operating at a 24V dc supply voltage, it maintains performance in temperature extremes from -40 to +65°C.

Features & Benefits


• Universal current measurement without the need for a shunt

• 4 to 20 mA output current for compatibility with other devices

• Compact size ideal for tight spaces

• Quick response time of 150 ms for dynamic measurements

• Robust 3-way electrical isolation for safety and dependability

• Suitable for DIN rail mounting, facilitating installation

Applications


• Industrial automation monitoring systems

• Electrical panels to measure current flow

• Testing equipment in research and development

• Power management systems for real-time analysis

• Control systems for efficient energy management

Can it handle overload conditions?


Yes, it can endure up to 2.5 times the rated input current.

Is it compatible with varying environmental conditions?


It functions effectively across a broad temperature range of -40°C to +65°C.

Will it require complex installation procedures?


No, it employs simple connexion technology for straightforward setup.

Can it measure distorted currents?


Yes, it is capable of measuring AC, DC, and distorted currents effectively.

Is the current output signal adjustable?


The output signal varies from 4 mA to 20 mA.

Related links