Honeywell CSLA Series Current Transformer, 150A Input, 150:1, 15.7mm Bore, 6 → 12 V dc
- RS Stock No.:
- 181-2135
- Mfr. Part No.:
- CSLA2DG
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.13
(exc. VAT)
£50.56
(inc. VAT)
- RS Stock No.:
- 181-2135
- Mfr. Part No.:
- CSLA2DG
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
Honeywell Current Transformer, Open-Loop Current Sensor, 6 to 12V DC Supply Voltage - CS Series - CSLA2DG
Use this open-loop current sensor from Honeywell to monitor currents in your transformer. The unit comes pre-assembled for ease of mounting onto your PCB. Push-pull outputs help to protect against short circuits and reverse polarity for increased electrical safety. The PET housing is resistant to moisture and wear for durability in harsh environments.
Features & Benefits
• Fast response time of 3ms for rapid results
• Wide operating temperature range between -25°C and +85°C for use in harsh conditions
• Built-in temperature compensation to ensure reliable results
• Senses AC and DC currents for versatility
• Wide operating temperature range between -25°C and +85°C for use in harsh conditions
• Built-in temperature compensation to ensure reliable results
• Senses AC and DC currents for versatility
Applications
• Electrical installations
• Electricity distribution panels
• Manufacturing equipment
• Electricity distribution panels
• Manufacturing equipment
What's the supply voltage of this sensor?
This sensor has a supply voltage of 6 to 12V DC, making it suitable for use in low-power systems.

