Honeywell CSLA Series Current Transformer, 72A Input, 72:1, 10.9mm Bore, 6 → 12 V dc
- RS Stock No.:
- 181-2129
- Mfr. Part No.:
- CSLA2CD
- Brand:
- Honeywell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 50)
£1,686.00
(exc. VAT)
£2,023.20
(inc. VAT)
- RS Stock No.:
- 181-2129
- Mfr. Part No.:
- CSLA2CD
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Current Ratio | 72:1 | |
| Series | CSLA | |
| Bore Size | 10.9mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 6 → 12 V dc | |
| Input Current | 72A | |
| Overall Height | 35.6mm | |
| Overall Width | 34.3mm | |
| Overall Depth | 10.4mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Current Ratio 72:1 | ||
Series CSLA | ||
Bore Size 10.9mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 6 → 12 V dc | ||
Input Current 72A | ||
Overall Height 35.6mm | ||
Overall Width 34.3mm | ||
Overall Depth 10.4mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- MX
Honeywell Open-Loop Current Sensor, 6 to 12V DC, 0 to 72A Sensing Range - CSLA Series - CSLA2CD
Looking for a sensing solution that converts current to an easily measured output voltage? This Honeywell open-loop current sensor transforms higher currents to lower currents for measuring and controlling applications. It uses a LOHET™ Hall effect transducer, which senses the generated magnetic field and converts it into a proportional voltage. This sensor detects currents across a broad range of 0 to 72A, making it suitable for use in both low and high-current applications.
Features & Benefits
• Supply voltage range of 6 to 12V DC for use in low-voltage applications
• Wide operating temperature range of -25°C to +85°C for use in demanding environments
• Simple through-hole mounting design for quick and easy installation on a printed circuit board (PCB)
• Built-in temperature compensation to ensure more accurate readings
• Response time of 3μs (microseconds) for rapid results
• Wide operating temperature range of -25°C to +85°C for use in demanding environments
• Simple through-hole mounting design for quick and easy installation on a printed circuit board (PCB)
• Built-in temperature compensation to ensure more accurate readings
• Response time of 3μs (microseconds) for rapid results
Applications
• Industrial and commercial measurement
• Battery chargers
• Switch-mode and linear power supplies
• Battery chargers
• Switch-mode and linear power supplies
Are current sensors and current transformers the same thing?
Yes, another name for a current sensor is a current transformer, which is often abbreviated as CT.

