Honeywell CSL Series Current Transformer, 57A Input, 57:1, 10.9mm Bore, 8 → 16 V dc

Stock information currently inaccessible
RS Stock No.:
177-5952
Mfr. Part No.:
CSLA1CD
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Current Ratio

57:1

Bore Size

10.9mm

Series

CSL

Sensor Technology

Open Loop

Supply Voltage

8 → 16 V dc

Input Current

57A

Overall Height

35.6mm

Overall Width

34.3mm

Overall Depth

10.4mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

COO (Country of Origin):
MX
The Honeywell Control Systems Sensing and Control (S&C) offers a wide variety of current sensors to monitor alternating (ac) or direct (dc) current. From digital output detectors sensing a few hundred milliamps to linear sensors monitoring over one thousand amps, our comprehensive line provides superior, often accurate performance at a reduced cost.

Open collector output Digital
Output ac or dc currents Thru-hole
Design Output voltage isolation from
Input Minimum energy dissipation
Maximum current limited only by
Conductor size Enhanced accuracy, lowcost sensing RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy